1746540-4 vs 1N4148UR-1E3 feature comparison

1746540-4 TE Connectivity

Buy Now Datasheet

1N4148UR-1E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD MICROSEMI CORP
Reach Compliance Code compliant compliant
Samacsys Description SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH
Samacsys Manufacturer TE Connectivity Microsemi Corporation
Samacsys Modified On 2020-10-11 10:54:34 2021-02-04 07:59:08
Category CO2 Kg 3.7 8.8
Compliance Temperature Grade Industrial: -55C to +85C Military: -65C to +175C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2022-01-17 2018-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V5.10
Additional Feature LOW PROFILE METALLURGICALLY BONDED
Board Mounting Option PEG
Body Breadth 0.157 inch
Body Depth 0.514 inch
Body Length 2.799 inch
Body/Shell Style SOCKET
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style BELLOWED TYPE
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 50000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE
MIL Conformance NO
Mains Connector Rating .5A
Mating Contact Pitch 0.024 inch
Mating Contact Row Spacing 0.22 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 85 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.5946 mm
Panel Mount NO
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL MIL-19500
Terminal Pitch 0.6 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 200
UL Flammability Code 94V-0
Base Number Matches 1 2
Package Description MELF-2
ECCN Code EAR99
HTS Code 8541.10.00.70
Application SWITCHING
Breakdown Voltage-Min 100 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 75 V
Reverse Current-Max 0.5 µA
Reverse Recovery Time-Max 0.005 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END

Compare 1746540-4 with alternatives

Compare 1N4148UR-1E3 with alternatives