1746540-4
vs
59354-152TSLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
LATCHED
Board Mounting Option
PEG
PEG
Body Breadth
0.157 inch
0.204 inch
Body Depth
0.514 inch
0.59 inch
Body Length
2.799 inch
2.789 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
GOLD (12)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mains Connector Rating
.5A
Mating Contact Pitch
0.024 inch
0.022 inch
Mating Contact Row Spacing
0.22 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH & EJECT
LATCH & EJECT
Mounting Option 2
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
7.5946 mm
0.32 mm
Panel Mount
NO
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
POLARIZED KEY
Rated Current (Signal)
0.5 A
Reference Standard
UL
UL
Terminal Pitch
0.6 mm
0.6 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
200
200
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
Gold (Au)
JESD-609 Code
e4
Compare 1746540-4 with alternatives
Compare 59354-152TSLF with alternatives