1735447-8 vs IL-G-8S-S3C2 feature comparison

1735447-8 TE Connectivity

Buy Now Datasheet

IL-G-8S-S3C2 Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
Factory Lead Time 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.37 inch 0.236 inch
Body Depth 0.258 inch 0.311 inch
Body Length 0.661 inch 0.807 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE SN
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N
Insulation Diameter-Min 0.035 inch
Insulation Resistance 500000000 Ω 100000000 Ω
Insulator Color NATURAL BROWN
Insulator Material POLYETHYLENE POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.079 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LATCHING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL UL
Terminal Pitch 2 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 22 AWG
Wire Size-Min 30 AWG 28 AWG
Withdrawl Force-Min .7784 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature COMPATIBLE CONTACT: IL-G-C2-SA-10000
Contact Finish Termination TIN
Dielectric Withstanding Voltage 1500VAC V
Terminal Length

Compare 1735447-8 with alternatives

Compare IL-G-8S-S3C2 with alternatives