1735447-8 vs 75915-308GLF feature comparison

1735447-8 TE Connectivity

Buy Now Datasheet

75915-308GLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.37 inch 0.098 inch
Body Depth 0.258 inch 0.335 inch
Body Length 0.661 inch 0.797 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD (30)
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N 2.45 N
Insulation Diameter-Min 0.035 inch
Insulation Resistance 500000000 Ω 100000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL CSA,CUL,UL
Terminal Pitch 2 mm 2.54 mm
Termination Type CRIMP SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG
Withdrawl Force-Min .7784 N 0.294 N
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 1414VAC V
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 29.92u inch
Terminal Length 0.114 inch

Compare 1735447-8 with alternatives

Compare 75915-308GLF with alternatives