1735447-8
TE Connectivity
Description: Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle

Overview of 1735447-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 1735447-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC9939
Newark Headers&wire Housings 8 Pos Recpt 2.0Mm Rohs Compliant: Yes |Amp Te Connectivity 1735447-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3600
  • 1 $0.1660
  • 10 $0.1360
  • 25 $0.1190
  • 100 $0.1010
  • 500 $0.0930
  • 1,000 $0.0830
$0.0830 / $0.1660 Buy Now
DISTI # A100025-ND
DigiKey CONN RCPT HSG 8POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 13427
In Stock
  • 1 $0.1000
  • 10 $0.0740
  • 25 $0.0684
  • 50 $0.0650
  • 100 $0.0615
  • 250 $0.0573
  • 600 $0.0540
  • 1,200 $0.0512
  • 3,000 $0.0474
$0.0474 / $0.1000 Buy Now
DISTI # 1735447-8
Avnet Americas Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 1735447-8) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 7 Weeks, 5 Days Container: Bulk 0
  • 30,000 $0.0369
$0.0369 Buy Now
DISTI # 571-1735447-8
Mouser Electronics Headers & Wire Housings 8 POS RECPT 2.0mm RoHS: Compliant 149
  • 1 $0.1000
  • 10 $0.0650
  • 100 $0.0580
  • 600 $0.0540
  • 1,200 $0.0510
  • 3,000 $0.0480
  • 50,400 $0.0470
$0.0470 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Bag 0
Bag
  • 30,000 $0.0391
$0.0391 Buy Now
DISTI # AMP1735447-8
Heilind Electronics HPI 2.0 RECEPTACLE HOUSING, 8P Americas - 0 in Stock
  • 30,000 $0.0503
  • 30,600 $0.0496
  • 151,200 $0.0389
$0.0389 / $0.0503 Buy Now
Onlinecomponents.com HPI 2.0 RECEPTACLE HOUSING, 8P RoHS: Compliant 29463 In Stock
  • 500 $0.0860
  • 2,500 $0.0576
  • 5,000 $0.0562
  • 7,500 $0.0517
  • 15,000 $0.0503
  • 22,500 $0.0490
  • 30,000 $0.0483
$0.0483 / $0.0860 Buy Now
DISTI # 51504193
Verical Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 1011 Americas - 25500
  • 1,000 $0.1118
  • 2,500 $0.0749
  • 5,000 $0.0731
  • 7,500 $0.0672
  • 15,000 $0.0654
$0.0654 / $0.1118 Buy Now
DISTI # 16344029
Verical Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Americas - 3600
  • 1,200 $0.0830
$0.0830 Buy Now
DISTI # 17354478-TEC
TME 1735447-8 Min Qty: 600 3600
  • 600 $0.0733
$0.0733 Buy Now
DISTI # AMP1735447-8
Interstate Connecting Components HPI 2.0 RECEPTACLE HOUSING, 8P 0
  • 30,000 $0.0503
  • 30,600 $0.0496
  • 151,200 $0.0389
$0.0389 / $0.0503 Buy Now
Chip 1 Exchange INSTOCK 4680
RFQ
DISTI # 1735447-8
Avnet Abacus Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount (Alt: 1735447-8) RoHS: Compliant Min Qty: 7800 Package Multiple: 600 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1735447-8
Avnet Abacus Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount (Alt: 1735447-8) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100922524
Chip1Stop Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant 3600
  • 7,800 $0.0985
$0.0985 Buy Now
Master Electronics HPI 2.0 RECEPTACLE HOUSING, 8P RoHS: Compliant 29463 In Stock
  • 500 $0.0860
  • 2,500 $0.0576
  • 5,000 $0.0562
  • 7,500 $0.0517
  • 15,000 $0.0503
  • 22,500 $0.0490
  • 30,000 $0.0483
$0.0483 / $0.0860 Buy Now

CAD Models for 1735447-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1735447-8 by TE Connectivity

1735447-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.37 inch
Body Depth
0.258 inch
Body Length
0.661 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Diameter-Min
0.035 inch
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
CRIMP
Total Number of Contacts
8
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.7784 N
Want to compare parts?
  1. 1735447-8
    TE Connectivity
    Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
    VS

Alternate Parts for 1735447-8

This table gives cross-reference parts and alternative options found for 1735447-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1735447-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IL-G-8S-S3C2 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator, Socket Japan Aviation Electronics Industry Limited 1735447-8 vs IL-G-8S-S3C2
9308-308-226 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug Methode Electronics Inc 1735447-8 vs 9308-308-226
75915-308HLF Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions 1735447-8 vs 75915-308HLF
9308-208-228 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 1735447-8 vs 9308-208-228
75915-308GLF Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions 1735447-8 vs 75915-308GLF
75915-408HLF Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 8 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions 1735447-8 vs 75915-408HLF
9300-208-224 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 1735447-8 vs 9300-208-224
2500S080000 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Socket Leoco USA Corp 1735447-8 vs 2500S080000
102C08 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug NICOMATIC 1735447-8 vs 102C08
930F-108-224 Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Methode Electronics Inc 1735447-8 vs 930F-108-224

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1735447-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1735447-8 by TE Connectivity

  • Please alert me when 1735447-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1735447-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1735447-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1735447-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1735447-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1735447-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: