1731070294 vs CBD2WK2M00GT20 feature comparison

1731070294 Molex

Buy Now Datasheet

CBD2WK2M00GT20 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Reach Compliance Code not_compliant unknown
Body Breadth 0.492 inch 0.494 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S0P2 S0P2
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 2.7 mΩ 0.5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Durability 500 Cycles
Empty Shell YES YES
Filter Feature NO NO
Insertion Force-Max 3.4 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLUE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING HOLE .120
Mounting Option 2 LOCKING LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Power) 40 A 80 A
Shell Size 1/E 1/E
Total Number of Contacts 2 2
Withdrawl Force-Min 0.2 N
Base Number Matches 1 1
Body Depth 0.259 inch
Dielectric Withstanding Voltage 1414VAC V
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.27 inch
Mating Contact Row Spacing 0.12 inch
Mounting Type CABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 7.5 A
Reference Standard UL
Shell Finish ZINC
Shell Material STEEL
Termination Type CRIMP
UL Flammability Code 94V-0

Compare 1731070294 with alternatives

Compare CBD2WK2M00GT20 with alternatives