CBD2WK2M00GT20 vs 280-046P1-2W2MENN feature comparison

CBD2WK2M00GT20 Amphenol Positronic

Buy Now Datasheet

280-046P1-2W2MENN Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC GLENAIR INC
Reach Compliance Code unknown compliant
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.259 inch 0.484 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Arrangement S0P2 S0P2
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 0.5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1414VAC V 1000VAC V
Empty Shell YES YES
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER THERMOSET
Mating Contact Pitch 0.27 inch
Mating Contact Row Spacing 0.12 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .120 HOLE .115-.125
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE WATERPROOF
Rated Current (Power) 80 A 40 A
Rated Current (Signal) 7.5 A
Reference Standard UL
Shell Finish ZINC NICKEL
Shell Material STEEL ALUMINUM ALLOY
Shell Size 1/E 1/E
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 3 Weeks
Samacsys Manufacturer Glenair
Contact Finish Mating GOLD (50)
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Durability 500 Cycles
JESD-609 Code e4
Plating Thickness 50u inch

Compare CBD2WK2M00GT20 with alternatives

Compare 280-046P1-2W2MENN with alternatives