1731070294
vs
CBD2WK2M00GT2X/AA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
not_compliant
unknown
Body Breadth
0.492 inch
0.494 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Arrangement
S0P2
S0P2
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
2.7 mΩ
0.5 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Durability
500 Cycles
Empty Shell
YES
YES
Filter Feature
NO
NO
Insertion Force-Max
3.4 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLUE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .120
Mounting Option 2
LOCKING
LOCKING
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Power)
40 A
80 A
Shell Size
1/E
1/E
Total Number of Contacts
2
2
Withdrawl Force-Min
0.2 N
Base Number Matches
1
1
Body Depth
0.259 inch
Dielectric Withstanding Voltage
1414VAC V
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.27 inch
Mating Contact Row Spacing
0.12 inch
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Termination Type
CRIMP
UL Flammability Code
94V-0
Compare 1731070294 with alternatives
Compare CBD2WK2M00GT2X/AA with alternatives