172-E25-201-011
vs
L77SDBH25SVF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
EDAC INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
0.098" CLINCH NUT, BOARD SIDE
STANDARD: MIL C24308
Body Breadth
0.496 inch
0.494 inch
Body Length
2.087 inch
2.09 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
GOLD OVER NICKEL (50)
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
20 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1400VAC V
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mating Contact Pitch
0.109 inch
0.109 inch
Mounting Option 1
#4-40
#4-40
Mounting Option 2
CLINCH NUT
SCREWLOCKS
Mounting Type
PANEL
CABLE
Number of Rows Loaded
2
2
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-50 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL
Shell Finish
YELLOW CHROMATE
TIN
Shell Material
STEEL
STEEL
Termination Type
SOLDER LUG
SOLDER
Total Number of Contacts
25
25
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
12 Weeks
Body Depth
0.252 inch
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
YES
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Number Of Connectors
ONE
Shell Size
3/B
UL Flammability Code
94V-0
Compare 172-E25-201-011 with alternatives
Compare L77SDBH25SVF with alternatives