L77SDBH25SVF vs 172-E25-201-032 feature comparison

L77SDBH25SVF Amphenol Corporation

Buy Now Datasheet

172-E25-201-032 EDAC Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL CORP EDAC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL C24308 0.250" CLINCH NUT,MATING SIDE
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.252 inch
Body Length 2.09 inch 2.087 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (50) AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 20 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V 500VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 SCREWLOCKS CLINCH NUT
Mounting Type CABLE PANEL
Number Of Connectors ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish TIN YELLOW CHROMATE
Shell Material STEEL STEEL
Shell Size 3/B
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Design PREASSEM CONN
Plating Thickness 30u inch

Compare L77SDBH25SVF with alternatives

Compare 172-E25-201-032 with alternatives