172-E25-201-011
vs
172-E25-201-022
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
0.098" CLINCH NUT, BOARD SIDE
0.250" CLINCH NUT, BOARD SIDE
Body Breadth
0.496 inch
0.496 inch
Body Length
2.087 inch
2.087 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
BRASS
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mating Contact Pitch
0.109 inch
0.109 inch
Mounting Option 1
#4-40
#4-40
Mounting Option 2
CLINCH NUT
CLINCH NUT
Mounting Type
PANEL
PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-50 °C
-50 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL, CSA
Shell Finish
YELLOW CHROMATE
YELLOW CHROMATE
Shell Material
STEEL
STEEL
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
25
25
Base Number Matches
1
1
Compare 172-E25-201-011 with alternatives
Compare 172-E25-201-022 with alternatives