172-E09-103R001
vs
627-M09-323-LT2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NORCOMP INTERCONNECT DEVICES
EDAC INC
Reach Compliance Code
not_compliant
compliant
Samacsys Manufacturer
NorComp
Body Breadth
0.494 inch
0.492 inch
Body Length
1.213 inch
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
MACHINED
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
15 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
5000000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
POLYAMIDE6T
JESD-609 Code
e4
Mixed Contacts
NO
NO
Mounting Option 1
HOLE 0.12
#4-40 UNC
Mounting Type
CABLE AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
FLASH inch
15u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.098 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
Additional Feature
EMI/RFI SHIELDING
Board Mounting Option
HOLE .125-.137
Body Depth
0.209 inch
Body/Shell Style
PLUG
Dielectric Withstanding Voltage
1414VAC V
Insulator Color
BLUE
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
Mounting Option 2
SCREW
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Terminal Pitch
2.77 mm
Compare 172-E09-103R001 with alternatives
Compare 627-M09-323-LT2 with alternatives