172-E09-103R001 vs 627-M09-323-LN1 feature comparison

172-E09-103R001 NorComp

Buy Now Datasheet

627-M09-323-LN1 EDAC Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES EDAC INC
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer NorComp
Body Breadth 0.494 inch 0.492 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED MACHINED
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE6T
JESD-609 Code e4
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.12
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch 15u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.098 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Additional Feature EMI/RFI SHIELDING
Board Mounting Option HOLE .125-.137
Body Depth 0.209 inch
Body/Shell Style PLUG
Dielectric Withstanding Voltage 1414VAC V
Insulator Color BLUE
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mounting Option 2 HOLE .112-.124
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Pitch 2.77 mm

Compare 172-E09-103R001 with alternatives

Compare 627-M09-323-LN1 with alternatives