172-E09-103R001 vs 627-009-651-057 feature comparison

172-E09-103R001 NorComp

Buy Now Datasheet

627-009-651-057 EDAC Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES EDAC INC
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer NorComp
Body Breadth 0.494 inch 0.494 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design MACHINED
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 15 mΩ 25 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYAMIDE POLYETHYLENE/POLYESTER
JESD-609 Code e4
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.12 #4-40
Mounting Type CABLE AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL EIA RS-232
Shell Finish NICKEL NICKEL
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.098 inch 0.138 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
Additional Feature REFERENCE STANDARD: MIL-C-24308; RS-449; UL
Board Mounting Option BOARD LOCK
Body Depth 0.413 inch
Body/Shell Style PLUG
Dielectric Withstanding Voltage 1414VAC V
Insertion Force-Max 4.45 N
Insulator Color BLACK
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTILE MATING PARTS AVAILABLE
Mounting Option 2 STANDOFF
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Terminal Pitch 2.77 mm
Withdrawl Force-Min 0.28 N

Compare 172-E09-103R001 with alternatives

Compare 627-009-651-057 with alternatives