JAY-15P-1A2E vs 172-015-101-011 feature comparison

JAY-15P-1A2E JST Manufacturing

Buy Now Datasheet

172-015-101-011 EDAC Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer J S T MFG CO LTD EDAC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature PANEL MOUNT, SHIELDED 0.065" CLINCH NUT, BOARD SIDE
Body/Shell Style PLUG RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH AU
Contact Finish Termination GOLD FLASH
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL YELLOW CHROMATE
Shell Material STEEL STEEL
Shell Size 2/A
Termination Type SOLDER SOLDER LUG
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Base Number Matches 1 2
Body Breadth 0.496 inch
Body Length 1.543 inch
Contact Design PREASSEM CONN
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.109 inch
Mounting Option 1 #4-40
Mounting Option 2 CLINCH NUT
Number of Rows Loaded 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Plating Thickness FLASH inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA

Compare JAY-15P-1A2E with alternatives

Compare 172-015-101-011 with alternatives