16R8APC
vs
PALCE22V10-15JIT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
QCCJ,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
11.5
Average Weight (mg)
4319.45
CO2e (mg)
49673.677
Category CO2 Kg
11.5
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2011-12-19
Architecture
PAL-TYPE
Clock Frequency-Max
35 MHz
50 MHz
JESD-30 Code
R-PDIP-T20
S-PQCC-J28
JESD-609 Code
e0
Length
24.895 mm
11.5316 mm
Moisture Sensitivity Level
2A
Number of Inputs
8
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Function
REGISTERED
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP20,.3
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
OT PLD
FLASH PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
11.5316 mm
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
28
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Number of Dedicated Inputs
11
Number of I/O Lines
10
Organization
11 DEDICATED INPUTS, 10 I/O
Propagation Delay
15 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Compare 16R8APC with alternatives
Compare PALCE22V10-15JIT with alternatives