164A10329X vs DAUE-15SBFT feature comparison

164A10329X Conec Corporation

Buy Now Datasheet

DAUE-15SBFT Cinch Connectivity Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CONEC CORP CINCH CONNECTIVITY SOLUTIONS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer CONEC
Body Breadth 0.509 inch 0.494 inch
Body Length 1.556 inch 1.541 inch
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating TIN AU ON NI
Contact Finish Termination Tin (Sn) GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 2.7 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N 3.336 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYAMIDE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED CLINCH NUT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.213 inch 0.145 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Withdrawl Force-Min 3.336 N .1946 N
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature PANEL MOUNTABLE
Body Depth 0.375 inch
Insulator Color BLACK
Plating Thickness FLASH inch
UL Flammability Code 94V-0

Compare 164A10329X with alternatives

Compare DAUE-15SBFT with alternatives