-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A10329X
|
Heilind Electronics | 15 POS F PC TIN 4-REAR NUT | Americas - 0 in Stock |
|
$3.6948 / $6.0887 | Buy Now |
DISTI #
164A10329X
|
TME | Connector: D-Sub, socket, female, Plating: gold-plated, THT, PIN: 15 Min Qty: 50 | 0 |
|
$3.3700 | RFQ |
DISTI #
COC164A10329X
|
Interstate Connecting Components | 15 POS F PC TIN 4-REAR NUT | 0 |
|
$3.6948 / $6.0887 | Buy Now |
|
CDM Electronics | D SUB CONN STANDARD SOLDER PIN 15 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.9400 / $7.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164A10329X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A10329X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 3.336 N |
This table gives cross-reference parts and alternative options found for 164A10329X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A10329X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H4R15PF29B | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | 164A10329X vs H4R15PF29B |
PDI-15RHS-W-R | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | 164A10329X vs PDI-15RHS-W-R |
PDI-15R-9P | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 164A10329X vs PDI-15R-9P |
H3R15PF29B | Thomas & Betts | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle | 164A10329X vs H3R15PF29B |
PDI-15RH-5-P | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | 164A10329X vs PDI-15RH-5-P |
PDI-15RHS-E-R | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug | 164A10329X vs PDI-15RHS-E-R |
PDI-15R-9LH | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 164A10329X vs PDI-15R-9LH |
PDI-15R-9LRT | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 164A10329X vs PDI-15R-9LRT |
234907 | ERNI | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M3, Plug, | 164A10329X vs 234907 |
PDI-15RS-IB-H | Power Dynamics Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .125-.137, Plug | 164A10329X vs PDI-15RS-IB-H |