164A10329X vs PDI-15R-9P feature comparison

164A10329X Conec Corporation

Buy Now Datasheet

PDI-15R-9P Power Dynamics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONEC CORP POWER DYNAMICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer CONEC
Body Breadth 0.509 inch 0.494 inch
Body Length 1.556 inch 1.541 inch
Body/Shell Style SOCKET PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating TIN GOLD FLASH OVER NICKEL
Contact Finish Termination Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω 3000000000 Ω
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 THREADED RIVET & JACKSCREW
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.213 inch 0.125 inch
Terminal Pitch 2.7686 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
Withdrawl Force-Min 3.336 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature BOARDLOCKS
Body Depth 0.563 inch
Plating Thickness FLASH inch
UL Flammability Code 94V-0

Compare 164A10329X with alternatives

Compare PDI-15R-9P with alternatives