163681-6 vs 3-641243-8 feature comparison

163681-6 TE Connectivity

Buy Now Datasheet

3-641243-8 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 8 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature BOTTOM ENTRY
Body Breadth 0.299 inch 0.305 inch
Body Depth 0.3 inch 0.52 inch
Body Length 0.792 inch 0.8 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GRAY BLUE
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO NO
Plating Thickness 120u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A 5 A
Reference Standard UL CSA, UL
Terminal Length 0.169 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-1 94V-2
Base Number Matches 2 2
Package Description LEAD FREE
Cable Types STRANDED
Contact Design PREASSEM CONN
Contact Finish Termination TIN
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3
Mounting Option 2 LOCKING
Wire Size-Max 26 AWG

Compare 163681-6 with alternatives

Compare 3-641243-8 with alternatives