3-641243-8 vs 640623-8 feature comparison

3-641243-8 TE Connectivity

Buy Now Datasheet

640623-8 TE's AMP

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Body Breadth 0.305 inch
Body Depth 0.52 inch
Body Length 0.8 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Finish Termination TIN TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLUE
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3 e0
MIL Conformance NO NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Rated Current (Signal) 5 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 8 8
UL Flammability Code 94V-2 94V-2
Wire Size-Max 26 AWG
Base Number Matches 2 2
Additional Feature AMP
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 3-641243-8 with alternatives

Compare 640623-8 with alternatives