163681-6
vs
3-641200-8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
BOTTOM ENTRY
Body Breadth
0.299 inch
0.305 inch
Body Depth
0.3 inch
0.52 inch
Body Length
0.792 inch
0.8 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GRAY
BLUE
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
NO
Plating Thickness
120u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
CSA, UL
Terminal Length
0.169 inch
Terminal Pitch
2.5 mm
2.54 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
8
8
UL Flammability Code
94V-1
94V-2
Base Number Matches
1
2
Package Description
LEAD FREE
Cable Types
STRANDED
Contact Design
PREASSEM CONN
Contact Finish Termination
TIN
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
Mounting Option 2
LOCKING
Wire Size-Max
26 AWG
Compare 163681-6 with alternatives
Compare 3-641200-8 with alternatives