1634701-3
vs
M402VM-3-070-07NR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
HARWIN PLC
Reach Compliance Code
compliant
compliant
Body Breadth
0.157 inch
0.157 inch
Body Depth
0.087 inch
0.413 inch
Body Length
0.236 inch
0.787 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
NO
Mating Contact Pitch
0.079 inch
0.02 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.5372 mm
4.0386 mm
Terminal Pitch
2.0066 mm
0.5 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
6
70
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body/Shell Style
RECEPTACLE
Contact Finish Mating
TIN (51) OVER NICKEL (157)
Contact Finish Termination
Tin (Sn)
Contact Material
PHOSPHOR BRONZE
Contact Resistance
50 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
50 Cycles
IEC Conformance
NO
Insertion Force-Max
.8896 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
UL Flammability Code
94V-0
Withdrawl Force-Min
.0973 N
Compare 1634701-3 with alternatives
Compare M402VM-3-070-07NR with alternatives