160004.MR vs SF-3812TL400T-2 feature comparison

160004.MR Littelfuse Inc

Buy Now Datasheet

SF-3812TL400T-2 Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Body Breadth 3.12 mm 3.1 mm
Body Height 3.12 mm 3.1 mm
Body Length or Diameter 10.1 mm 10.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO 3812
JESD-609 Code e4 e4
Joule Integral-Nom 68 J 125 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TR, 13 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard UL TUV, UL
Surface Mount YES YES
Terminal Finish SILVER GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 14400 s
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Samacsys Manufacturer Bourns
Blow Characteristic TIME LAG
Pre-arcing Time-Min 120000 ms

Compare 160004.MR with alternatives

Compare SF-3812TL400T-2 with alternatives