160004.MR
vs
0263004WRT1L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Body Breadth
3.12 mm
Body Height
3.12 mm
7.62 mm
Body Length or Diameter
10.1 mm
3.68 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
NANO
JESD-609 Code
e4
e3
Joule Integral-Nom
68 J
3 J
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
UL
CSA; UL
Surface Mount
YES
NO
Terminal Finish
SILVER
TIN
Terminal Shape
WRAPAROUND
PIN WIRE
Trip Time or Delay
14400 s
Base Number Matches
1
1
Blow Characteristic
VERY FAST
Compare 160004.MR with alternatives
Compare 0263004WRT1L with alternatives