Part Details for 160004.MR by Littelfuse Inc
Overview of 160004.MR by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-040BLF | Amphenol Communications Solutions | Quickie IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 40 positions, Black color | |
71600-040LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 40 positions | |
71600-044LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 44 Positions - 2.54 mm (0.1 in.) |
Part Details for 160004.MR
160004.MR CAD Models
160004.MR Part Data Attributes
|
160004.MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
160004.MR
Littelfuse Inc
Electric Fuse, 4A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 3.12 mm | |
Body Height | 3.12 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 68 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 160004.MR
This table gives cross-reference parts and alternative options found for 160004.MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 160004.MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0263004WRT1L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | 160004.MR vs 0263004WRT1L |
0263004.HXL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, PICO, | 160004.MR vs 0263004.HXL |
34.7121 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 160004.MR vs 34.7121 |
34.7321 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 160004.MR vs 34.7321 |
0673004.MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, | 160004.MR vs 0673004.MXE |
0675004.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 4A, 250VAC, 50A (IR), Through Hole, | 160004.MR vs 0675004.DRT4 |
PGP004 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 160004.MR vs PGP004 |
SF-3812TL400T-2 | Bourns Inc | Check for Price | Electric Fuse, Time Lag Blow, 4A, 250VAC, 50A (IR), Surface Mount, | 160004.MR vs SF-3812TL400T-2 |
37314000430 | Littelfuse Inc | $0.8914 | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | 160004.MR vs 37314000430 |
0674004.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 4A, 250VAC, 50A (IR), Through Hole, | 160004.MR vs 0674004.DRT4 |