15ETH03STRL
vs
APT15DS30B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
ADVANCED POWER TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
ULTRA FAST SOFT RECOVERY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
2 V
Non-rep Pk Forward Current-Max
140 A
110 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
15 A
15 A
Rep Pk Reverse Voltage-Max
300 V
300 V
Reverse Recovery Time-Max
0.04 µs
0.035 µs
Surface Mount
YES
NO
Base Number Matches
1
2
Package Description
R-PSFM-T3
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE, LOW NOISE
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare 15ETH03STRL with alternatives
Compare APT15DS30B with alternatives