APT15DS30B vs VS-15ETH03STRR-M3 feature comparison

APT15DS30B Advanced Power Technology

Buy Now Datasheet

VS-15ETH03STRR-M3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE, LOW NOISE FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application ULTRA FAST SOFT RECOVERY HYPER FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V 1.25 V
JEDEC-95 Code TO-247 TO-263AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 110 A 140 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.035 µs 0.04 µs
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Factory Lead Time 13 Weeks
Date Of Intro 2018-01-29
Samacsys Manufacturer Vishay
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 40 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare APT15DS30B with alternatives

Compare VS-15ETH03STRR-M3 with alternatives