15ETH03STRL
vs
VS-15ETH03SHM3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
HYPER FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.25 V
Non-rep Pk Forward Current-Max
140 A
140 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
15 A
15 A
Rep Pk Reverse Voltage-Max
300 V
300 V
Reverse Recovery Time-Max
0.04 µs
0.04 µs
Surface Mount
YES
YES
Base Number Matches
1
1
Package Description
D2PAK-3/2
Factory Lead Time
10 Weeks
Date Of Intro
2018-06-17
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Breakdown Voltage-Min
300 V
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Reference Standard
AEC-Q101
Reverse Current-Max
40 µA
Reverse Test Voltage
300 V
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Compare 15ETH03STRL with alternatives
Compare VS-15ETH03SHM3 with alternatives