157LMU450M2DD vs HU32W151MCYWPEC feature comparison

157LMU450M2DD Illinois Capacitor Inc

Buy Now Datasheet

HU32W151MCYWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer ILLINOIS CAPACITOR INC HITACHI CHEMICAL CO AMERICA LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1657.86 mΩ 679000 mΩ
JESD-609 Code e3
Leakage Current 2 mA 1.35 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 740 mA 1000 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series HU3

Compare 157LMU450M2DD with alternatives

Compare HU32W151MCYWPEC with alternatives