HU32W151MCYWPEC vs SS32W151MCAWPEC feature comparison

HU32W151MCYWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet

SS32W151MCAWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD HITACHI CHEMICAL CO AMERICA LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 679000 mΩ 690 mΩ
Leakage Current 1.35 mA 0.135 mA
Manufacturer Series HU3 SS3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1000 mA 1010 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare HU32W151MCYWPEC with alternatives

Compare SS32W151MCAWPEC with alternatives