157LMU450M2DD vs 450VXG150MEFCSN30X30 feature comparison

157LMU450M2DD Illinois Capacitor Inc

Buy Now Datasheet

450VXG150MEFCSN30X30 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ILLINOIS CAPACITOR INC RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1657.86 mΩ
JESD-609 Code e3 e3
Leakage Current 2 mA 0.77942 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 740 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare 157LMU450M2DD with alternatives

Compare 450VXG150MEFCSN30X30 with alternatives