1571983-2 vs GDH02S feature comparison

1571983-2 TE Connectivity

Buy Now Datasheet

GDH02S TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Body Breadth 6.2 mm
Body Height 2.31 mm
Body Length or Diameter 3.66 mm
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing TAPE SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity

Compare 1571983-2 with alternatives

Compare GDH02S with alternatives