GDH02S
vs
218-02LPSTF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
CTS CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.90.65
Samacsys Manufacturer
TE Connectivity
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Body Breadth
3.71 mm
Body Height
2.65 mm
Body Length or Diameter
5.8 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
1000 Cycle(s)
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED; TOP TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Terminal Finish
Gold Flash (Au)
Termination Type
SOLDER
Compare GDH02S with alternatives
Compare 218-02LPSTF with alternatives