GDH02S vs 218-2LPS feature comparison

GDH02S TE Connectivity

Buy Now Datasheet

218-2LPS CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH CTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.65
Samacsys Manufacturer TE Connectivity CTS
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 8 Weeks
Body Breadth 3.71 mm
Body Height 2.65 mm
Body Length or Diameter 5.8 mm
Contact Current(DC)-Max 0.025 A
Contact (DC) Max Rating R Load .025A@24VDC
Contact Voltage(DC)-Max 24 V
Electrical Life 1000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switch Sections 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method ANTI-STATIC TUBE
Sealing BOTTOM SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Terminal Finish GOLD FLASH
Termination Type SOLDER

Compare GDH02S with alternatives

Compare 218-2LPS with alternatives