153.0010.6102
vs
298100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
LITTELFUSE
Body Breadth
12 mm
19.05 mm
Body Height
7.8 mm
10.67 mm
Body Length or Diameter
16 mm
29.21 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
42500 J
31100 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
2000 A
2000 A
Rated Current
100 A
100 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
CUL; ISO; UL
Surface Mount
NO
NO
Terminal Shape
TAB/BLADE
TAB/BLADE
Trip Time or Delay
0.1 s
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 2000A
Blow Characteristic
SLOW
Compare 153.0010.6102 with alternatives
Compare 298100 with alternatives