Part Details for 153.0010.6102 by Littelfuse Inc
Overview of 153.0010.6102 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 153.0010.6102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W0470
|
Newark | Fuse - Bf1 M6 32V 1-Hole 100A 1000 Pc/ Bulk |Littelfuse 153.0010.6102 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5700 | Buy Now |
DISTI #
153.0010.6102-ND
|
DigiKey | FUSE BF1 32V ONE HOLE 100A Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4465 | Buy Now |
DISTI #
576-153.0010.6102
|
Mouser Electronics | Automotive Fuses 100A 32VDC BF1 BLUE M6 ONE HOLE RoHS: Compliant | 0 |
|
$1.3600 / $1.4000 | Order Now |
DISTI #
75563783
|
RS | Fuse - BF1 M6 32V 1-Hole 100A 1000 pc | Littelfuse 153.0010.6102 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $1.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE BF1 32V ONE HOLE 100A | 0 |
|
$2.6691 / $2.9360 | RFQ |
Part Details for 153.0010.6102
153.0010.6102 CAD Models
153.0010.6102 Part Data Attributes
|
153.0010.6102
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
153.0010.6102
Littelfuse Inc
Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 42500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 100 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; ISO; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 153.0010.6102
This table gives cross-reference parts and alternative options found for 153.0010.6102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 153.0010.6102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
153.7010.6102 | Littelfuse Inc | Check for Price | Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | 153.0010.6102 vs 153.7010.6102 |
153.5631.6102 | Littelfuse Inc | Check for Price | Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | 153.0010.6102 vs 153.5631.6102 |
153.5631.6101 | Littelfuse Inc | $2.4457 | Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | 153.0010.6102 vs 153.5631.6101 |
298100 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | 153.0010.6102 vs 298100 |
0496100 | Littelfuse Inc | Check for Price | Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | 153.0010.6102 vs 0496100 |
153.7010.6101 | Littelfuse Inc | Check for Price | Electric Fuse, 100A, 32VDC, 2000A (IR), Inline/holder, ROHS COMPLIANT | 153.0010.6102 vs 153.7010.6101 |