153.0010.6102 vs 153.5631.6101 feature comparison

153.0010.6102 Littelfuse Inc

Buy Now Datasheet

153.5631.6101 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown compliant
Samacsys Manufacturer LITTELFUSE Pudenz
Body Breadth 12 mm 12 mm
Body Height 7.8 mm 7.8 mm
Body Length or Diameter 16 mm 16 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 42500 J 42500 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 2000 A 2000 A
Rated Current 100 A 100 A
Rated Voltage(DC) 32 V 32 V
Reference Standard CUL; ISO; UL UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.1 s 0.1 s
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 153.0010.6102 with alternatives

Compare 153.5631.6101 with alternatives