150C100BE3 vs 15110GOAE3 feature comparison

150C100BE3 Microsemi Corporation

Buy Now Datasheet

15110GOAE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description POST/STUD MOUNT, O-MUPM-H3 POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 150 mA 150 mA
JEDEC-95 Code TO-209AB TO-209AB
JESD-30 Code O-MUPM-H3 O-MUPM-H3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
RMS On-state Current-Max 235 A 235 A
Repetitive Peak Off-state Voltage 1000 V 1000 V
Repetitive Peak Reverse Voltage 1000 V 1000 V
Surface Mount NO NO
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 1

Compare 150C100BE3 with alternatives

Compare 15110GOAE3 with alternatives