150C100BE3
vs
150C100B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
POST/STUD MOUNT, O-MUPM-H3
TO-93, 3 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
150 mA
150 mA
JEDEC-95 Code
TO-209AB
TO-209AB
JESD-30 Code
O-MUPM-H3
O-MUPM-H3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
RMS On-state Current-Max
235 A
235 A
Repetitive Peak Off-state Voltage
1000 V
1000 V
Repetitive Peak Reverse Voltage
1000 V
1000 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-93
Pin Count
3
Circuit Commutated Turn-off Time-Nom
100 µs
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
200 mA
JESD-609 Code
e0
Qualification Status
Not Qualified
Repetitive Peak Off-state Leakage Current-Max
20000 µA
Terminal Finish
TIN LEAD
Compare 150C100BE3 with alternatives
Compare 150C100B with alternatives