150C100BE3
vs
150C80BE3
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Package Description |
POST/STUD MOUNT, O-MUPM-H3
|
POST/STUD MOUNT, O-MUPM-H3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
JEDEC-95 Code |
TO-209AB
|
TO-209AB
|
JESD-30 Code |
O-MUPM-H3
|
O-MUPM-H3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
RMS On-state Current-Max |
235 A
|
235 A
|
Repetitive Peak Off-state Voltage |
1000 V
|
800 V
|
Repetitive Peak Reverse Voltage |
1000 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
HIGH CURRENT CABLE
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 150C100BE3 with alternatives
Compare 150C80BE3 with alternatives