150C100B vs SKT130/08C feature comparison

150C100B Microsemi Corporation

Buy Now Datasheet

SKT130/08C SEMIKRON

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SEMIKRON INTERNATIONAL
Part Package Code TO-93
Package Description TO-93, 3 PIN POST/STUD MOUNT, O-MUPM-H3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 100 µs 120 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us 200 V/us
DC Gate Trigger Current-Max 150 mA 200 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 200 mA 250 mA
JEDEC-95 Code TO-209AB TO-209
JESD-30 Code O-MUPM-H3 O-MUPM-H3
JESD-609 Code e0 e2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 130 °C
Operating Temperature-Min -65 °C -40 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 235 A 204.1 A
Repetitive Peak Off-state Leakage Current-Max 20000 µA 50000 µA
Repetitive Peak Off-state Voltage 1000 V 800 V
Repetitive Peak Reverse Voltage 1000 V 800 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER
Terminal Form HIGH CURRENT CABLE HIGH CURRENT CABLE
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 2 1
Case Connection ANODE
Leakage Current-Max 50 mA
Non-Repetitive Pk On-state Cur 3500 A
On-state Current-Max 130000 A

Compare 150C100B with alternatives

Compare SKT130/08C with alternatives