SKT130/08C
vs
2N3893
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
SEMITRONICS CORP
Package Description
POST/STUD MOUNT, O-MUPM-H3
POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
120 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
200 mA
400 mA
DC Gate Trigger Voltage-Max
3 V
4 V
Holding Current-Max
250 mA
200 mA
JEDEC-95 Code
TO-209
TO-93
JESD-30 Code
O-MUPM-H3
O-MUPM-H3
JESD-609 Code
e2
Leakage Current-Max
50 mA
15 mA
Non-Repetitive Pk On-state Cur
3500 A
4500 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
130000 A
175000 A
Operating Temperature-Max
130 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
204.1 A
Repetitive Peak Off-state Leakage Current-Max
50000 µA
Repetitive Peak Off-state Voltage
800 V
900 V
Repetitive Peak Reverse Voltage
800 V
900 V
Surface Mount
NO
NO
Terminal Finish
TIN SILVER
Terminal Form
HIGH CURRENT CABLE
HIGH CURRENT CABLE
Terminal Position
UPPER
UPPER
Trigger Device Type
SCR
SCR
Base Number Matches
1
3
Compare SKT130/08C with alternatives
Compare 2N3893 with alternatives