Part Details for SKT130/08C by SEMIKRON
Overview of SKT130/08C by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SKT130/08C
SKT130/08C CAD Models
SKT130/08C Part Data Attributes
|
SKT130/08C
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKT130/08C
SEMIKRON
Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 120 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 250 mA | |
JEDEC-95 Code | TO-209 | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e2 | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 3500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 130000 A | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 204.1 A | |
Repetitive Peak Off-state Leakage Current-Max | 50000 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for SKT130/08C
This table gives cross-reference parts and alternative options found for SKT130/08C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKT130/08C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3894 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, | Powerex Power Semiconductors | SKT130/08C vs 2N3894 |
150C100B | Silicon Controlled Rectifier, 235A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | SKT130/08C vs 150C100B |
2N3891 | Silicon Controlled Rectifier, 175000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, TO-93, | Semitronics Corp | SKT130/08C vs 2N3891 |
150C80BE3 | Silicon Controlled Rectifier, 235A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | SKT130/08C vs 150C80BE3 |
150C100BE3 | Silicon Controlled Rectifier, 235A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-209AB, TO-93, 3 PIN | Microsemi Corporation | SKT130/08C vs 150C100BE3 |
2N3891 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, | Powerex Power Semiconductors | SKT130/08C vs 2N3891 |
2N3892 | Silicon Controlled Rectifier, 275A I(T)RMS, 175000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, | Powerex Power Semiconductors | SKT130/08C vs 2N3892 |
SKT130/12C | Silicon Controlled Rectifier, 204.1A I(T)RMS, 130000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-209 | SEMIKRON | SKT130/08C vs SKT130/12C |
2N3892 | Silicon Controlled Rectifier, 175000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-93, | Semitronics Corp | SKT130/08C vs 2N3892 |
2N3893 | Silicon Controlled Rectifier, 175000mA I(T), 900V V(DRM), 900V V(RRM), 1 Element, TO-93, | Semitronics Corp | SKT130/08C vs 2N3893 |