1437540-2
vs
LS632-01GT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.7 inch
|
0.7 inch
|
Body Depth |
0.18 inch
|
0.165 inch
|
Body Length |
1.6 inch
|
1.6 inch
|
Contact Finish Mating |
NOT APPLICABLE
|
TIN LEAD OVER NICKEL
|
Contact Material |
NOT SPECIFIED
|
BERYLLIUM COPPER ALLOY
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP32
|
DIP32
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Housing Material |
POLYESTER
|
POLYETHYLENE POLYESTER
|
Insulation Resistance |
5000000000 Ω
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
32
|
32
|
Operating Temperature-Max |
105 °C
|
140 °C
|
Operating Temperature-Min |
-55 °C
|
-60 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.6000000000000001 mm
|
0.6000000000000001 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
6
|
7
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
STANDARD: UL 94V-0, LOW PROFILE
|
Contact Configuration |
|
RECTANGLE
|
Contact Finish Termination |
|
Gold (Au) - with Nickel (Ni) barrier
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 1437540-2 with alternatives
Compare LS632-01GT with alternatives