1437540-2
vs
832-AG11D-ES-LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Breadth
0.7 inch
0.7 inch
Body Depth
0.18 inch
0.18 inch
Body Length
1.6 inch
1.6 inch
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Material
NOT SPECIFIED
BE-CU
Contact Style
RND PIN-SKT
RND PIN-SKT
Current Rating
3 A
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP32
DIP32
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Housing Material
POLYESTER
Insulation Resistance
5000000000 Ω
5000000000 Ω
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
32
32
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.6000000000000001 mm
0.6000000000000001 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
TIN OVER NICKEL
Compare 1437540-2 with alternatives
Compare 832-AG11D-ES-LF with alternatives