LS632-01GT vs ICA-326-WB-TG30 feature comparison

LS632-01GT Advanced Interconnections Corp

Buy Now Datasheet

ICA-326-WB-TG30 3M Interconnect

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0, LOW PROFILE STANDARD: UL 94V-0
Body Breadth 0.7 inch
Body Depth 0.165 inch
Body Length 1.6 inch
Contact Configuration RECTANGLE
Contact Finish Mating TIN LEAD OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP32 DIP32
Housing Material POLYETHYLENE POLYESTER POLYESTER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch
Mounting Style STRAIGHT
Number of Contacts 32 32
Operating Temperature-Max 140 °C
Operating Temperature-Min -60 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 0.6000000000000001 mm
Terminal Pitch 2.54 mm
Termination Type SOLDER
Base Number Matches 1 1

Compare LS632-01GT with alternatives

Compare ICA-326-WB-TG30 with alternatives