14-56-8123 vs 9300-112-222 feature comparison

14-56-8123 Molex

Buy Now Datasheet

9300-112-222 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED POLARIZED
Body Breadth 0.149 inch 0.138 inch
Body Depth 0.6 inch 0.598 inch
Body Length 1.199 inch 1.2 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STAMPED, PREASSEM PREASSEM CONN
Contact Finish Mating NOT SPECIFIED SN-PB ON NI
Contact Finish Termination GOLD OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 2.78 N
Insulation Diameter-Min 0.051 inch
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 120 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 22 AWG
Withdrawl Force-Min .278 N .556 N
Base Number Matches 1 1
Terminal Length

Compare 14-56-8123 with alternatives

Compare 9300-112-222 with alternatives