14-56-8123
vs
930F-112-230
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
POLARIZED
Body Breadth
0.149 inch
0.138 inch
Body Depth
0.6 inch
0.598 inch
Body Length
1.199 inch
1.2 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
STAMPED, PREASSEM
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.224 N
2.78 N
Insulation Diameter-Min
0.051 inch
Insulation Resistance
10000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
120 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
15u inch
Polarization Key
POLARIZED HOUSING
POLARIZED RIB
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
30 AWG
Wire Size-Min
28 AWG
30 AWG
Withdrawl Force-Min
.278 N
.556 N
Base Number Matches
1
1
Terminal Length
Compare 14-56-8123 with alternatives
Compare 930F-112-230 with alternatives