9300-112-222 vs 14-60-0121 feature comparison

9300-112-222 Methode Electronics Inc

Buy Now Datasheet

14-60-0121 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED SL
Body Breadth 0.138 inch 0.099 inch
Body Depth 0.598 inch 0.6 inch
Body Length 1.2 inch 1.199 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN-PB ON NI NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.224 N
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED RIB POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 24 AWG
Wire Size-Min 22 AWG 24 AWG
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Molex
Durability 25 Cycles
Mounting Option 1 LOCKING
Plating Thickness 150u inch

Compare 9300-112-222 with alternatives

Compare 14-60-0121 with alternatives